RS PRO 2 Position Selector Switch Head, 22.5mm Cutout, Black Handle
RS Stock No.: 238-3939Brand: RS PRO

Technical Document
Specifications
Brand
RS ProActuator Colour
Black
Illuminated
No
Number of Positions
2
Cutout Diameter
22.5mm
Actuator Type
Short Lever
Switch Actuation
Maintained
IP Rating
IP65
Country of Origin
Italy
Stock information temporarily unavailable.
€ 13.39
€ 13.39 Each (ex VAT)
€ 15.93
€ 15.93 Each (inc. VAT)
RS PRO 2 Position Selector Switch Head, 22.5mm Cutout, Black Handle
1
€ 13.39
€ 13.39 Each (ex VAT)
€ 15.93
€ 15.93 Each (inc. VAT)
RS PRO 2 Position Selector Switch Head, 22.5mm Cutout, Black Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProActuator Colour
Black
Illuminated
No
Number of Positions
2
Cutout Diameter
22.5mm
Actuator Type
Short Lever
Switch Actuation
Maintained
IP Rating
IP65
Country of Origin
Italy