Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 2 Shelf Aluminium Trolley Trolley, 630 x 424mm, 100kg Load

RS Stock No.: 669-3746Brand: RS PRO
brand-logo
View all in Trolleys

Technical Document

Specifications

Brand

RS Pro

Type

Trolley

Load Capacity

100kg

Platform Dimensions

630 x 424mm

Number of Levels

2

Wheel Features

Braked, Swivel

Wheel Type

Rubber

Frame Material

Aluminium

Wheel Material

Rubber

Wheel Diameter

100mm

Overall Height

940mm

Platform Length

630mm

Platform Width

424mm

Brakes

Yes

Country of Origin

Taiwan, Province Of China

Product details

Standard (669-3746) and Large (669-3740) 2 Shelf Plastic Trolleys

RS Pro trolleys and carts are plastic 2 shelf trolleys that are suitable for use in most environments. The trolleys are made from plastic with aluminium uprights and are available in a standard or large size. The trolleys are designed with built-in push and pull handles at both ends of the top tray. Swivel thermoplastic wheels/castors ensure the trolleys are easy to move and transport heavy loads. Two of the wheels/castors are braked for added safety when the trolley is stationary.

Features and Benefits:

Trolley / Tray trolley cart
General purpose / multi-purpose
Suitable for most environments
Made from a thermoplastic with aluminium uprights (trolley legs)
Fitted with shelves – trays – with ribbed surface
Push and pull handle – on both sides of the top tray
4 x swivel wheels/castors (2 complete with brakes)
Black and aluminium finish
Easy to use and move around
Standard and large tray versions available

Applications:

General purpose
Warehouses
Garages, commercial and private
Catering
Food industry
Multi-purpose

Shelf Options:

2 Shelves

Wheels:

4 swivel wheels/castors which are made from thermoplastic rubber
2 brakes fitted

FAQs
What is the load capacity?

Large Trolley Stock number 669-3740 – 120 kg – shelf size 866 mm x 500 mm
Standard Trolley Stock number 669-3746 – 100 kg – shelf size 630 mm x 424 mm

What are Trolley Brakes?

Brakes on trolleys are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads. Trolleys are available with or without brakes. Ensure when selecting a trolley that it suits your requirements.

Stock information temporarily unavailable.

€ 309.61

€ 309.61 Each (ex VAT)

€ 368.44

€ 368.44 Each (inc. VAT)

RS PRO 2 Shelf Aluminium Trolley Trolley, 630 x 424mm, 100kg Load

€ 309.61

€ 309.61 Each (ex VAT)

€ 368.44

€ 368.44 Each (inc. VAT)

RS PRO 2 Shelf Aluminium Trolley Trolley, 630 x 424mm, 100kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Trolley

Load Capacity

100kg

Platform Dimensions

630 x 424mm

Number of Levels

2

Wheel Features

Braked, Swivel

Wheel Type

Rubber

Frame Material

Aluminium

Wheel Material

Rubber

Wheel Diameter

100mm

Overall Height

940mm

Platform Length

630mm

Platform Width

424mm

Brakes

Yes

Country of Origin

Taiwan, Province Of China

Product details

Standard (669-3746) and Large (669-3740) 2 Shelf Plastic Trolleys

RS Pro trolleys and carts are plastic 2 shelf trolleys that are suitable for use in most environments. The trolleys are made from plastic with aluminium uprights and are available in a standard or large size. The trolleys are designed with built-in push and pull handles at both ends of the top tray. Swivel thermoplastic wheels/castors ensure the trolleys are easy to move and transport heavy loads. Two of the wheels/castors are braked for added safety when the trolley is stationary.

Features and Benefits:

Trolley / Tray trolley cart
General purpose / multi-purpose
Suitable for most environments
Made from a thermoplastic with aluminium uprights (trolley legs)
Fitted with shelves – trays – with ribbed surface
Push and pull handle – on both sides of the top tray
4 x swivel wheels/castors (2 complete with brakes)
Black and aluminium finish
Easy to use and move around
Standard and large tray versions available

Applications:

General purpose
Warehouses
Garages, commercial and private
Catering
Food industry
Multi-purpose

Shelf Options:

2 Shelves

Wheels:

4 swivel wheels/castors which are made from thermoplastic rubber
2 brakes fitted

FAQs
What is the load capacity?

Large Trolley Stock number 669-3740 – 120 kg – shelf size 866 mm x 500 mm
Standard Trolley Stock number 669-3746 – 100 kg – shelf size 630 mm x 424 mm

What are Trolley Brakes?

Brakes on trolleys are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads. Trolleys are available with or without brakes. Ensure when selecting a trolley that it suits your requirements.