Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO, 2 Way, 1 Gang

RS Stock No.: 252-6807Brand: RS PRO
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

1

Number of Ways

2

Current Rating

6A

Mount Type

Flush

Product details

6A Switch

Suitable for fluorescent and inductive loads

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS3676

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, 2 Way, 1 Gang

P.O.A.

RS PRO, 2 Way, 1 Gang
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

1

Number of Ways

2

Current Rating

6A

Mount Type

Flush

Product details

6A Switch

Suitable for fluorescent and inductive loads

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS3676

You may be interested in