Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 2 x 1 mH 2 A Common Mode Choke 45mΩ 250V

RS Stock No.: 173-0108Brand: RS PRO
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

RS Pro

Inductance

2 x 1 mH

Test Frequency

10 kHz

DC Resistance

45mΩ

Maximum Current

2 A

Dimensions

15 x 7.5 x 18mm

Mounting Type

Through Hole

Voltage Rating

250V

Termination Style

Solder

Length

15mm

Depth

7.5mm

Height

18mm

Country of Origin

India

Product details

RS Pro Common Mode Chokes 2 x 0.7mH - 2 X 3.3mH

RS Pro Toroidal chokes are high quality and are an efficient means of filtering supply lines. The common mode chokes have in- phase signals of equal amplitude allowing equipment to meet stringent electrical radiation specifications. Wide frequency ranges can be filtered by using a high and low inductance Toroidal chokes in a series. Different mode signals can be attuned substantially when used together with input and output capacitors.

Applications

Data storage systems
Digital video camera
Industrial systems
Professional audio

Stock information temporarily unavailable.

€ 3,255.12

€ 5.48 Each (In a Box of 594) (ex VAT)

€ 3,873.59

€ 6.521 Each (In a Box of 594) (inc. VAT)

RS PRO 2 x 1 mH 2 A Common Mode Choke 45mΩ 250V

€ 3,255.12

€ 5.48 Each (In a Box of 594) (ex VAT)

€ 3,873.59

€ 6.521 Each (In a Box of 594) (inc. VAT)

RS PRO 2 x 1 mH 2 A Common Mode Choke 45mΩ 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inductance

2 x 1 mH

Test Frequency

10 kHz

DC Resistance

45mΩ

Maximum Current

2 A

Dimensions

15 x 7.5 x 18mm

Mounting Type

Through Hole

Voltage Rating

250V

Termination Style

Solder

Length

15mm

Depth

7.5mm

Height

18mm

Country of Origin

India

Product details

RS Pro Common Mode Chokes 2 x 0.7mH - 2 X 3.3mH

RS Pro Toroidal chokes are high quality and are an efficient means of filtering supply lines. The common mode chokes have in- phase signals of equal amplitude allowing equipment to meet stringent electrical radiation specifications. Wide frequency ranges can be filtered by using a high and low inductance Toroidal chokes in a series. Different mode signals can be attuned substantially when used together with input and output capacitors.

Applications

Data storage systems
Digital video camera
Industrial systems
Professional audio