RS PRO 2 x 15V ac 2 Output PCB Mount PCB Transformer, 7.5VA

Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
2 x 15V ac
Power Rating
7.5VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
51mm
Width
43mm
Depth
35mm
Dimensions
51 x 43 x 35mm
Weight
295g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
China
Product details
RS Pro PCB Standard Transformers
RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.
€ 36.15
€ 36.15 Each (ex VAT)
€ 43.02
€ 43.02 Each (inc. VAT)
1
€ 36.15
€ 36.15 Each (ex VAT)
€ 43.02
€ 43.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 36.15 |
5 - 9 | € 34.14 |
10 - 24 | € 32.42 |
25+ | € 30.64 |
Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
2 x 15V ac
Power Rating
7.5VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
51mm
Width
43mm
Depth
35mm
Dimensions
51 x 43 x 35mm
Weight
295g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
China
Product details
RS Pro PCB Standard Transformers
RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.