E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 20 W LED Batten Light, 230 V ac Twin Batten, 2 Lamp, 615 mm Long, IP20

RS Stock No.: 125-6916Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Type

Twin Batten

Batten Type

Twin

Length

615 mm

Width

95 mm

Depth

85 mm

Wattage

20 W

Number of Lamps

2

Lamp Type

LED

Lamp Size

T8

Voltage Rating

230 V ac

IP Rating

IP20

Standards Met

BS EN 60598, CE, IP20

Country of Origin

China

Product details

RS Pro Twin LED Batten

This RS Pro twin LED 230 V batten is a great replacement for traditional T8 battens, which brings energy savings through lower power consumption. Maintenance of these LED battens is also reduced due to high lifetime hours of 30000. Led lamp technology allows instant light at a colour temperature of cool white (4000K) with no warm-up time. This RS Pro LED batten is surface mounted and incorporates a polycarbonate diffuser to an IP20 rate of protection.

Features and Benefits

T8 LED batten
Twin led lamps
Rate of Protection: IP20
30000 lifetime hours
Metal body with White finish
Non-Dimmable

Stock information temporarily unavailable.

P.O.A.

RS PRO 20 W LED Batten Light, 230 V ac Twin Batten, 2 Lamp, 615 mm Long, IP20

P.O.A.

RS PRO 20 W LED Batten Light, 230 V ac Twin Batten, 2 Lamp, 615 mm Long, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Twin Batten

Batten Type

Twin

Length

615 mm

Width

95 mm

Depth

85 mm

Wattage

20 W

Number of Lamps

2

Lamp Type

LED

Lamp Size

T8

Voltage Rating

230 V ac

IP Rating

IP20

Standards Met

BS EN 60598, CE, IP20

Country of Origin

China

Product details

RS Pro Twin LED Batten

This RS Pro twin LED 230 V batten is a great replacement for traditional T8 battens, which brings energy savings through lower power consumption. Maintenance of these LED battens is also reduced due to high lifetime hours of 30000. Led lamp technology allows instant light at a colour temperature of cool white (4000K) with no warm-up time. This RS Pro LED batten is surface mounted and incorporates a polycarbonate diffuser to an IP20 rate of protection.

Features and Benefits

T8 LED batten
Twin led lamps
Rate of Protection: IP20
30000 lifetime hours
Metal body with White finish
Non-Dimmable