Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 200mm Spirit Level, User Calibrated

RS Stock No.: 785-7890Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Level Type

Precision Shaft Level

Length

200mm

Number of Vials

1

Accuracy

0.02 mm/m

Dimensions

200 x 46 x 46mm

User Calibrated

Yes

Height

46mm

Width

46mm

Country of Origin

China

Product details

RS PRO Precision Shaft Spirit Level

RS PRO professional range of precision shaft levels which are generally used to check the setting of the horizontal level of machine tool slide ways.

Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface is. Guides on the vial indicate when the bubble is centred showing the user that it is level.

Different sizes are available:
785-7897 - Precision Shaft Level 150 x 44 x 40 mm
785-7890 - Precision Shaft Level 200 x 46 x 46 mm

RS PRO have a great range of precision measuring instrument tools. The range includes spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.

Features and Benefits:

  • Accuracy 0.02 mm/m

  • Cross bubble for genera alignment

  • Ground flat base with V groove

  • Available in different lengths – 150 mm and 200 mm

  • V groove location – when using this to sit on a cylindrical part make sure that the bubble in the small cross level vial is in the central position to ensure that the level is sitting correctly

  • Supplied in a protective box

  • One vial

Typical Applications:

Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts
These precision shaft levels are ideal for aligning surfaces, shafts and machines.

FAQs

What is the V groove for?
The V groove feature in the surface of the spirit level is designed to fit against pipes of conduit so that they are fitted horizontally or perpendicular.

You may be interested in
MikronTec 200mm Spirit Level
€ 431.98Each (ex VAT)
Stock information temporarily unavailable.

€ 426.60

€ 426.60 Each (ex VAT)

€ 507.65

€ 507.65 Each (inc. VAT)

RS PRO 200mm Spirit Level, User Calibrated

€ 426.60

€ 426.60 Each (ex VAT)

€ 507.65

€ 507.65 Each (inc. VAT)

RS PRO 200mm Spirit Level, User Calibrated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
MikronTec 200mm Spirit Level
€ 431.98Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Level Type

Precision Shaft Level

Length

200mm

Number of Vials

1

Accuracy

0.02 mm/m

Dimensions

200 x 46 x 46mm

User Calibrated

Yes

Height

46mm

Width

46mm

Country of Origin

China

Product details

RS PRO Precision Shaft Spirit Level

RS PRO professional range of precision shaft levels which are generally used to check the setting of the horizontal level of machine tool slide ways.

Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface is. Guides on the vial indicate when the bubble is centred showing the user that it is level.

Different sizes are available:
785-7897 - Precision Shaft Level 150 x 44 x 40 mm
785-7890 - Precision Shaft Level 200 x 46 x 46 mm

RS PRO have a great range of precision measuring instrument tools. The range includes spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.

Features and Benefits:

  • Accuracy 0.02 mm/m

  • Cross bubble for genera alignment

  • Ground flat base with V groove

  • Available in different lengths – 150 mm and 200 mm

  • V groove location – when using this to sit on a cylindrical part make sure that the bubble in the small cross level vial is in the central position to ensure that the level is sitting correctly

  • Supplied in a protective box

  • One vial

Typical Applications:

Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts
These precision shaft levels are ideal for aligning surfaces, shafts and machines.

FAQs

What is the V groove for?
The V groove feature in the surface of the spirit level is designed to fit against pipes of conduit so that they are fitted horizontally or perpendicular.

You may be interested in
MikronTec 200mm Spirit Level
€ 431.98Each (ex VAT)