RS PRO 200VA 1 Output Chassis Mounting Transformer, 24V ac, IEC 61558-2-4

Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230 V ac, 245 V ac, 400 V ac, 415V ac
Secondary Voltage Rating
24V ac
Power Rating
200VA
Number of Outputs
1
Mounting Type
Panel
Primary Winding Resistance
4.6/11.2Ω
Efficiency
90%
Length
108mm
Width
114mm
Depth
110mm
Dimensions
108 x 114 x 110mm
Fixing Hole Diameter
6.5mm
Weight
5kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-4
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland
Product details
Laminated
€ 256.23
€ 256.23 Each (ex VAT)
€ 304.91
€ 304.91 Each (inc. VAT)
1
€ 256.23
€ 256.23 Each (ex VAT)
€ 304.91
€ 304.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 256.23 |
25+ | € 238.32 |
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230 V ac, 245 V ac, 400 V ac, 415V ac
Secondary Voltage Rating
24V ac
Power Rating
200VA
Number of Outputs
1
Mounting Type
Panel
Primary Winding Resistance
4.6/11.2Ω
Efficiency
90%
Length
108mm
Width
114mm
Depth
110mm
Dimensions
108 x 114 x 110mm
Fixing Hole Diameter
6.5mm
Weight
5kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-4
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland
Product details