E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 2032 Battery Battery Holder, Leaf Spring Contact

RS Stock No.: 237-8374Brand: RS PRO
brand-logo
View all in Battery Holders

Technical Document

Specifications

Brand

RS Pro

For Battery Size

2032 Battery

Number of Cells

1

Mount

Through Hole

Type

Battery Holder

Maximum Cell Diameter

20mm

Terminal Contact Type

Leaf Spring

You may be interested in
RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
€ 0.50Each (In a Tray of 50) (ex VAT)
Stock information temporarily unavailable.

€ 0.68

€ 0.68 Each (ex VAT)

€ 0.81

€ 0.81 Each (inc. VAT)

RS PRO 2032 Battery Battery Holder, Leaf Spring Contact

€ 0.68

€ 0.68 Each (ex VAT)

€ 0.81

€ 0.81 Each (inc. VAT)

RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 0.68
25 - 49€ 0.65
50+€ 0.60
You may be interested in
RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
€ 0.50Each (In a Tray of 50) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

For Battery Size

2032 Battery

Number of Cells

1

Mount

Through Hole

Type

Battery Holder

Maximum Cell Diameter

20mm

Terminal Contact Type

Leaf Spring

You may be interested in
RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
€ 0.50Each (In a Tray of 50) (ex VAT)