RS PRO 20A Bolted Tag Fuse, 350 V dc, 690V ac, 63.5mm

Technical Document
Specifications
Brand
RS ProCurrent Rating
20A
Voltage Rating
350 V dc, 690V ac
Fuse Standard
IEC 60269-4/BS 88-4
Fixing Centres
63.5mm
Application Category
aR
Tag Width
12.7mm
High Rupture Capacity
Yes
Overall Length
79.8mm
Tag Type
Bolted
Body Diameter
19.3mm
Body Length
50.6mm
Tag Orientation
Offset
Series
LSCB
Country of Origin
United Kingdom
€ 69.15
€ 13.83 Each (In a Pack of 5) (ex VAT)
€ 82.29
€ 16.458 Each (In a Pack of 5) (inc. VAT)
5
€ 69.15
€ 13.83 Each (In a Pack of 5) (ex VAT)
€ 82.29
€ 16.458 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
20A
Voltage Rating
350 V dc, 690V ac
Fuse Standard
IEC 60269-4/BS 88-4
Fixing Centres
63.5mm
Application Category
aR
Tag Width
12.7mm
High Rupture Capacity
Yes
Overall Length
79.8mm
Tag Type
Bolted
Body Diameter
19.3mm
Body Length
50.6mm
Tag Orientation
Offset
Series
LSCB
Country of Origin
United Kingdom