E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 20A British Standard Fuse, A2, 550V ac, 73mm

RS Stock No.: 521-2595Brand: RS PRO
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

20A

Fuse Size

A2

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

73mm

Application Category

gG

Tag Width

8.7mm

High Rupture Capacity

Yes

Overall Length

85mm

Tag Type

Bolted

Body Diameter

13.7mm

Body Length

35mm

Tag Orientation

Offset

Body Height

35mm

Series

AAO

Fuse Dimensions

13.7 x 35mm

Offset Distance

73mm

Country of Origin

India

Product details

HRC Fuses

Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

You may be interested in
Eaton 20A British Standard Fuse, A2, 550V ac, 73mm
€ 17.493Each (In a Pack of 5) (ex VAT)
BS88 415V industrial HRC A2 fuse,20A
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 38.10

€ 7.62 Each (In a Pack of 5) (ex VAT)

€ 45.34

€ 9.068 Each (In a Pack of 5) (inc. VAT)

RS PRO 20A British Standard Fuse, A2, 550V ac, 73mm

€ 38.10

€ 7.62 Each (In a Pack of 5) (ex VAT)

€ 45.34

€ 9.068 Each (In a Pack of 5) (inc. VAT)

RS PRO 20A British Standard Fuse, A2, 550V ac, 73mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 7.62€ 38.10
25 - 120€ 6.68€ 33.40
125 - 245€ 6.16€ 30.80
250+€ 6.11€ 30.55
You may be interested in
Eaton 20A British Standard Fuse, A2, 550V ac, 73mm
€ 17.493Each (In a Pack of 5) (ex VAT)
BS88 415V industrial HRC A2 fuse,20A
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

20A

Fuse Size

A2

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

73mm

Application Category

gG

Tag Width

8.7mm

High Rupture Capacity

Yes

Overall Length

85mm

Tag Type

Bolted

Body Diameter

13.7mm

Body Length

35mm

Tag Orientation

Offset

Body Height

35mm

Series

AAO

Fuse Dimensions

13.7 x 35mm

Offset Distance

73mm

Country of Origin

India

Product details

HRC Fuses

Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

You may be interested in
Eaton 20A British Standard Fuse, A2, 550V ac, 73mm
€ 17.493Each (In a Pack of 5) (ex VAT)
BS88 415V industrial HRC A2 fuse,20A
P.O.A.Each (In a Pack of 5) (ex VAT)