E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 20m, RG174A/U Coaxial, Unterminated50 Ω

RS Stock No.: 222-8610Brand: RS PRODistrelec Article No.: 30402949
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG174A/U

Outer Diameter

2.79mm

Characteristic Impedance

50 Ω

Attenuation

220 dB/100m @ 3GHz, 42 dB/100m @ 200MHz, 60 dB/100m @ 400MHz

Length

20m

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

7/0.16

Capacitance

106pF/m

Conductor Material

Copper Clad Steel

Size of Strands

0.16 mm

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Shielding

Tinned Copper Braid

Insulation material

PE

Velocity ratio

65.9%

Minimum Operating Temperature

-40°C

Standards Met

MIL-C-17, NF C 93-550, RoHS Compliant

Distrelec Product Id

30402949

Country of Origin

Germany

Product details

What is a Coaxial Cable?

A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.

RS Pro RG174 Coaxial Cable

The RG174A/U Coaxial Cables are traditionally used for interconnecting telecoms industry equipment and data. This interconnection is useful for facilitating the transmission of radio frequency signals.

Features and Benefits

• A coaxial communication cable, great for communicating!
• Meets the requirements of MIL-C-17
• Black polyvinyl chloride )PVC) outer sheath
• Stranded 7/0.16mm
• Copper clad steel inner conductor with PE Insulation
• More flexible than RG58
• Impedance of 50 Ohm

Typical Applications

• Wi-Fi pigtails
• Power management
• Communications and networking

How do Coaxial Cables work?

Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.

Standards

MIL-C-17 (388-502)

You may be interested in
Stock information temporarily unavailable.

€ 43.62

€ 43.62 1 Reel of 20 Metres (ex VAT)

€ 51.91

€ 51.91 1 Reel of 20 Metres (inc. VAT)

RS PRO, 20m, RG174A/U Coaxial, Unterminated50 Ω

€ 43.62

€ 43.62 1 Reel of 20 Metres (ex VAT)

€ 51.91

€ 51.91 1 Reel of 20 Metres (inc. VAT)

RS PRO, 20m, RG174A/U Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG174A/U

Outer Diameter

2.79mm

Characteristic Impedance

50 Ω

Attenuation

220 dB/100m @ 3GHz, 42 dB/100m @ 200MHz, 60 dB/100m @ 400MHz

Length

20m

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

7/0.16

Capacitance

106pF/m

Conductor Material

Copper Clad Steel

Size of Strands

0.16 mm

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Shielding

Tinned Copper Braid

Insulation material

PE

Velocity ratio

65.9%

Minimum Operating Temperature

-40°C

Standards Met

MIL-C-17, NF C 93-550, RoHS Compliant

Distrelec Product Id

30402949

Country of Origin

Germany

Product details

What is a Coaxial Cable?

A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.

RS Pro RG174 Coaxial Cable

The RG174A/U Coaxial Cables are traditionally used for interconnecting telecoms industry equipment and data. This interconnection is useful for facilitating the transmission of radio frequency signals.

Features and Benefits

• A coaxial communication cable, great for communicating!
• Meets the requirements of MIL-C-17
• Black polyvinyl chloride )PVC) outer sheath
• Stranded 7/0.16mm
• Copper clad steel inner conductor with PE Insulation
• More flexible than RG58
• Impedance of 50 Ohm

Typical Applications

• Wi-Fi pigtails
• Power management
• Communications and networking

How do Coaxial Cables work?

Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.

Standards

MIL-C-17 (388-502)

You may be interested in