E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 20VA 2 Output Chassis Mounting Transformer, 20V ac, IEC 61558-2-6

RS Stock No.: 504-650Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

20V ac

Power Rating

20VA

Number of Outputs

2

Mounting Type

Clamp Mount

Primary Winding Resistance

120Ω

Length

59mm

Efficiency

80%

Width

57mm

Depth

50mm

Dimensions

59 x 57 x 50mm

Fixing Hole Diameter

4.7 x 8.7mm

Weight

550g

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Maximum Temperature

(Ambient) 70°C

Minimum Temperature

-30°C

Country of Origin

Poland

Stock information temporarily unavailable.

€ 43.85

€ 43.85 Each (ex VAT)

€ 52.18

€ 52.18 Each (inc. VAT)

RS PRO 20VA 2 Output Chassis Mounting Transformer, 20V ac, IEC 61558-2-6

€ 43.85

€ 43.85 Each (ex VAT)

€ 52.18

€ 52.18 Each (inc. VAT)

RS PRO 20VA 2 Output Chassis Mounting Transformer, 20V ac, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 43.85
10+€ 37.61

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

20V ac

Power Rating

20VA

Number of Outputs

2

Mounting Type

Clamp Mount

Primary Winding Resistance

120Ω

Length

59mm

Efficiency

80%

Width

57mm

Depth

50mm

Dimensions

59 x 57 x 50mm

Fixing Hole Diameter

4.7 x 8.7mm

Weight

550g

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Maximum Temperature

(Ambient) 70°C

Minimum Temperature

-30°C

Country of Origin

Poland