RS PRO 21 Tooth Taper Bush Sprocket 06B-1 Chain Type

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
21
To Fit British Standard Chain Type
06B-1
Bore Type
Taper Bush
Pitch Diameter
63.91mm
Material
Steel
Sprocket Width
22mm
Country of Origin
China
Product details
Taper Bush Sprockets
Steel taper bush sprockets for BS standard roller chain.
For use with taper bushes
€ 16.71
€ 16.71 Each (ex VAT)
€ 19.88
€ 19.88 Each (inc. VAT)
1
€ 16.71
€ 16.71 Each (ex VAT)
€ 19.88
€ 19.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 16.71 |
5 - 9 | € 16.65 |
10+ | € 16.55 |
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
21
To Fit British Standard Chain Type
06B-1
Bore Type
Taper Bush
Pitch Diameter
63.91mm
Material
Steel
Sprocket Width
22mm
Country of Origin
China
Product details
Taper Bush Sprockets
Steel taper bush sprockets for BS standard roller chain.
For use with taper bushes