Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 21mm Black Potentiometer Dial for 6.4mm Shaft

RS Stock No.: 581-969Brand: RS PRO
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6.4mm

Knob Diameter

21mm

Body Colour

Black

Indicator Colour

White

For Use With

Potentiometers, Rotary Switch

Material

Plastic

Country of Origin

United Kingdom

Product details

Knob Skirts 0 → 12

• Black stator with white segment skirt numbered 1 to 12 and 30° Indexing
• To fit Low Profile and Standard style knobs
• A thin nut is supplied with stock no. 581-953 to facilitate mounting, the thread is 3/8 x 32 tpi (9.52 mm).

You may be interested in
RS PRO Potentiometer Dial for Collet Knob
€ 2.178Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 21mm Black Potentiometer Dial for 6.4mm Shaft

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 21mm Black Potentiometer Dial for 6.4mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Potentiometer Dial for Collet Knob
€ 2.178Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6.4mm

Knob Diameter

21mm

Body Colour

Black

Indicator Colour

White

For Use With

Potentiometers, Rotary Switch

Material

Plastic

Country of Origin

United Kingdom

Product details

Knob Skirts 0 → 12

• Black stator with white segment skirt numbered 1 to 12 and 30° Indexing
• To fit Low Profile and Standard style knobs
• A thin nut is supplied with stock no. 581-953 to facilitate mounting, the thread is 3/8 x 32 tpi (9.52 mm).

You may be interested in
RS PRO Potentiometer Dial for Collet Knob
€ 2.178Each (In a Pack of 10) (ex VAT)