E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc, Axial, Through Hole

RS Stock No.: 276-6110Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 31mm

Length

31mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

1000h

Lifetime

1000h

Ripple Current

2630Arms

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 100) (ex VAT)

RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc, Axial, Through Hole

P.O.A.

Each (In a Bag of 100) (ex VAT)

RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc, Axial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 31mm

Length

31mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

1000h

Lifetime

1000h

Ripple Current

2630Arms

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China