E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 24 W PL-L Fluorescent Tube, 600mm

RS Stock No.: 240-0272Brand: RS PRO
brand-logo
View all in Fluorescent Tubes

Technical Document

Specifications

Brand

RS Pro

Wattage

24 W

Length Imperial

2ft

Length Metric

600mm

Lamp Size

PL-L

Stock information temporarily unavailable.

P.O.A.

RS PRO 24 W PL-L Fluorescent Tube, 600mm

P.O.A.

RS PRO 24 W PL-L Fluorescent Tube, 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wattage

24 W

Length Imperial

2ft

Length Metric

600mm

Lamp Size

PL-L