RS PRO 2.4V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

RS Stock No.: 260-2992Brand: RS PRO
brand-logo
View all in Rechargeable Battery Packs

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

2.4V

Number of Cells

2

Capacity

4Ah

Terminal Type

Wire Lead

Size

D

Brand Range

RS PRO

Operating Temperature Range

-5 → +55°C

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Number of Batteries Supplied

1

Country of Origin

China

Stock information temporarily unavailable.

€ 31.92

€ 31.92 Each (ex VAT)

€ 37.98

€ 37.98 Each (inc. VAT)

RS PRO 2.4V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

€ 31.92

€ 31.92 Each (ex VAT)

€ 37.98

€ 37.98 Each (inc. VAT)

RS PRO 2.4V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

2.4V

Number of Cells

2

Capacity

4Ah

Terminal Type

Wire Lead

Size

D

Brand Range

RS PRO

Operating Temperature Range

-5 → +55°C

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Number of Batteries Supplied

1

Country of Origin

China