Technical Document
Specifications
Brand
RS ProNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
DIP Solder
Mounting Hardware
4-40 UNC Screwlocks
Current Rating
3A
Housing Material
Glass Fibre Reinforced PBT
Voltage Rating
250V
Length
53.05mm
Width
20.6mm
Depth
12.55mm
Dimensions
53.05 x 20.6 x 12.55mm
Contact Plating
Gold
Contact Material
Brass
Series
107
Series Number
107
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
PCB D-Sub Connectors
A range of Right Angle PCB mount D-Sub connectors with: Nickel plated steel shells, Black Glass-Filled Thermoplastic PBT UL 94V-0 insert, Brass Gold flash plated stamped contacts, Brass Tin plated grounding hook boardlocks, Brass Nickel plated M3 threaded screwlocks installed and 9.4 mm footprint.
€ 8.77
€ 8.77 Each (ex VAT)
€ 10.44
€ 10.44 Each (inc. VAT)
1
€ 8.77
€ 8.77 Each (ex VAT)
€ 10.44
€ 10.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 8.77 |
25 - 99 | € 7.41 |
100 - 499 | € 6.68 |
500+ | € 5.61 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
DIP Solder
Mounting Hardware
4-40 UNC Screwlocks
Current Rating
3A
Housing Material
Glass Fibre Reinforced PBT
Voltage Rating
250V
Length
53.05mm
Width
20.6mm
Depth
12.55mm
Dimensions
53.05 x 20.6 x 12.55mm
Contact Plating
Gold
Contact Material
Brass
Series
107
Series Number
107
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
PCB D-Sub Connectors
A range of Right Angle PCB mount D-Sub connectors with: Nickel plated steel shells, Black Glass-Filled Thermoplastic PBT UL 94V-0 insert, Brass Gold flash plated stamped contacts, Brass Tin plated grounding hook boardlocks, Brass Nickel plated M3 threaded screwlocks installed and 9.4 mm footprint.