E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin IC Dip Socket, 3A

RS Stock No.: 183-1575Brand: RS PRO
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

28

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Termination Method

Solder

Current Rating

3A

Orientation

Vertical

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 19.89

€ 1.17 Each (In a Tube of 17) (ex VAT)

€ 23.67

€ 1.392 Each (In a Tube of 17) (inc. VAT)

RS PRO 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin IC Dip Socket, 3A

€ 19.89

€ 1.17 Each (In a Tube of 17) (ex VAT)

€ 23.67

€ 1.392 Each (In a Tube of 17) (inc. VAT)

RS PRO 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin IC Dip Socket, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
17 - 68€ 1.17€ 19.89
85 - 153€ 1.07€ 18.19
170 - 238€ 0.99€ 16.83
255+€ 0.91€ 15.47
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

28

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Termination Method

Solder

Current Rating

3A

Orientation

Vertical

Country of Origin

China

You may be interested in