RS PRO 25A 250 V ac 50/60Hz, Chassis Mount Power Line Filter, Terminal Block Single Phase

Technical Document
Specifications
Brand
RS ProMaximum Current Rating
25A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Number of Phases
Single
Number of Stages
Single Stage
Operating Frequency
50/60Hz
Length
105mm
Depth
96mm
Capacitance
1.0uF, 10000pF
Height
41mm
Inductance
2 x 2.5mH
Dimensions
105 x 96 x 41mm
Minimum Operating Temperature
-25°C
Leakage Current
1.0/1.9mA
Maximum Operating Temperature
+85°C
Resistance
470kΩ
Country of Origin
China
€ 101.93
€ 101.93 Each (ex VAT)
€ 121.30
€ 121.30 Each (inc. VAT)
1
€ 101.93
€ 101.93 Each (ex VAT)
€ 121.30
€ 121.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Current Rating
25A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Number of Phases
Single
Number of Stages
Single Stage
Operating Frequency
50/60Hz
Length
105mm
Depth
96mm
Capacitance
1.0uF, 10000pF
Height
41mm
Inductance
2 x 2.5mH
Dimensions
105 x 96 x 41mm
Minimum Operating Temperature
-25°C
Leakage Current
1.0/1.9mA
Maximum Operating Temperature
+85°C
Resistance
470kΩ
Country of Origin
China