E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 2.5mm², Double-Level, Screw Termination

RS Stock No.: 878-7471Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number of Levels

Double

American Wire Gauge

22 → 12AWG

Series

CDK 2.5

Termination Method

Screw

Cable CSA

2.5mm²

Current Rating

20 (UL/CSA) A, 24 (IEC) A

Voltage Rating

800 V

Country of Origin

Taiwan, Province Of China

Product details

Screw Double Level Terminal Blocks

2.5mm² double level terminal blocks
Double level wiring design negates the need for rail extension
Marking / identification by marking tags possible at both levels
Interconnection / shorting possible at both levels
Suitable for a broad range of cross-connection and types of wires
Wires can be connected without any special preparation
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistance
Easy mounting and dismounting from the DIN rail
Reduced installation costs and wiring speed

Stock information temporarily unavailable.

€ 6.80

€ 1.36 Each (In a Pack of 5) (ex VAT)

€ 8.09

€ 1.618 Each (In a Pack of 5) (inc. VAT)

RS PRO, 2.5mm², Double-Level, Screw Termination

€ 6.80

€ 1.36 Each (In a Pack of 5) (ex VAT)

€ 8.09

€ 1.618 Each (In a Pack of 5) (inc. VAT)

RS PRO, 2.5mm², Double-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Levels

Double

American Wire Gauge

22 → 12AWG

Series

CDK 2.5

Termination Method

Screw

Cable CSA

2.5mm²

Current Rating

20 (UL/CSA) A, 24 (IEC) A

Voltage Rating

800 V

Country of Origin

Taiwan, Province Of China

Product details

Screw Double Level Terminal Blocks

2.5mm² double level terminal blocks
Double level wiring design negates the need for rail extension
Marking / identification by marking tags possible at both levels
Interconnection / shorting possible at both levels
Suitable for a broad range of cross-connection and types of wires
Wires can be connected without any special preparation
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistance
Easy mounting and dismounting from the DIN rail
Reduced installation costs and wiring speed