RS PRO, 2.5mm², Single-Level, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber of Levels
Single
American Wire Gauge
28 → 12AWG
Series
CDU 2.5
Termination Method
Screw
Cable CSA
2.5mm²
Voltage Rating
800 V
Current Rating
20 (UL/CSA) A, 24 (IEC) A
Country of Origin
Taiwan, Province Of China
€ 4.40
€ 0.44 Each (In a Pack of 10) (ex VAT)
€ 5.24
€ 0.524 Each (In a Pack of 10) (inc. VAT)
10
€ 4.40
€ 0.44 Each (In a Pack of 10) (ex VAT)
€ 5.24
€ 0.524 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Levels
Single
American Wire Gauge
28 → 12AWG
Series
CDU 2.5
Termination Method
Screw
Cable CSA
2.5mm²
Voltage Rating
800 V
Current Rating
20 (UL/CSA) A, 24 (IEC) A
Country of Origin
Taiwan, Province Of China