Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 265mm x 325mm

RS Stock No.: 829-5203Brand: RS PRO
brand-logo
View all in Clean Room Office Supplies

Technical Document

Specifications

Brand

RS Pro

Type

Pen

Quantity Included

12

Width

265mm

Depth

102mm

Height

325mm

Dissipative

No

Conductive

No

Anti-Static

No

Cleanroom

Yes

Complies with EN 61340-5-1

No

Country of Origin

Malaysia

Product details

RS Sterile Cleanroom Pens

These sterile pens from RS are specially designed for use within a cleanroom environment and have lots of special features to ensure cleanroom ISO5 compatibility.

Features:

Sterile – no need to surface sanitise your cleanroom writing tools
Low sodium, low chloride – low heavy metal ink
Non-smearing permanent ink
IPA compatible chemical resistant material

Applications:

Marking of cleanroom labels
Note-taking on cleanroom paper or notebook

Standards

RoHS Directive 2002/95/EC

You may be interested in
RS PRO 265mm x 325mm
€ 112.571 Box of 12 (ex VAT)
Cleanroom Pens Blue
P.O.A.1 Box of 12 (ex VAT)
Stock information temporarily unavailable.

€ 94.60

€ 94.60 1 Box of 12 (ex VAT)

€ 112.57

€ 112.57 1 Box of 12 (inc. VAT)

RS PRO 265mm x 325mm

€ 94.60

€ 94.60 1 Box of 12 (ex VAT)

€ 112.57

€ 112.57 1 Box of 12 (inc. VAT)

RS PRO 265mm x 325mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 94.60
10 - 19€ 92.20
20+€ 90.68
You may be interested in
RS PRO 265mm x 325mm
€ 112.571 Box of 12 (ex VAT)
Cleanroom Pens Blue
P.O.A.1 Box of 12 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Pen

Quantity Included

12

Width

265mm

Depth

102mm

Height

325mm

Dissipative

No

Conductive

No

Anti-Static

No

Cleanroom

Yes

Complies with EN 61340-5-1

No

Country of Origin

Malaysia

Product details

RS Sterile Cleanroom Pens

These sterile pens from RS are specially designed for use within a cleanroom environment and have lots of special features to ensure cleanroom ISO5 compatibility.

Features:

Sterile – no need to surface sanitise your cleanroom writing tools
Low sodium, low chloride – low heavy metal ink
Non-smearing permanent ink
IPA compatible chemical resistant material

Applications:

Marking of cleanroom labels
Note-taking on cleanroom paper or notebook

Standards

RoHS Directive 2002/95/EC

You may be interested in
RS PRO 265mm x 325mm
€ 112.571 Box of 12 (ex VAT)
Cleanroom Pens Blue
P.O.A.1 Box of 12 (ex VAT)