RS PRO 27 Tooth Pilot Sprocket 08B-1 Chain Type

RS Stock No.: 183-833Brand: RS PRO
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

27

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

14mm

Pitch Diameter

109.4mm

Material

Steel

Sprocket Width

40mm

Country of Origin

China

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in
NEUTRAL Sprocket
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 34.14

€ 34.14 Each (ex VAT)

€ 40.63

€ 40.63 Each (inc. VAT)

RS PRO 27 Tooth Pilot Sprocket 08B-1 Chain Type

€ 34.14

€ 34.14 Each (ex VAT)

€ 40.63

€ 40.63 Each (inc. VAT)

RS PRO 27 Tooth Pilot Sprocket 08B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 34.14
5 - 9€ 33.99
10 - 24€ 33.78
25+€ 33.59
You may be interested in
NEUTRAL Sprocket
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

27

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

14mm

Pitch Diameter

109.4mm

Material

Steel

Sprocket Width

40mm

Country of Origin

China

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in
NEUTRAL Sprocket
P.O.A.Each (ex VAT)