Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 27L Grey PP Medium Euro Containers, 150mm x 400mm x 600mm

RS Stock No.: 163-1903Brand: RS PRO
brand-logo
View all in Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Lid Type

No Lid

Height

150mm

Width

400mm

Depth

600mm

Volume Capacity

27L

Colour

Grey

Box Size

Medium

Material

PP

Stackable

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 27L Grey PP Medium Euro Containers, 150mm x 400mm x 600mm

P.O.A.

RS PRO 27L Grey PP Medium Euro Containers, 150mm x 400mm x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lid Type

No Lid

Height

150mm

Width

400mm

Depth

600mm

Volume Capacity

27L

Colour

Grey

Box Size

Medium

Material

PP

Stackable

Yes

You may be interested in