E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 28mm Black Potentiometer Knob for 6.4mm Shaft Splined

RS Stock No.: 100-130Brand: RS PRO
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6.4mm

Shaft Type

Circular

Knob Diameter

28mm

Knob Height

16mm

Body Colour

Black

Indicator Colour

White

Cap Size

20mm

Material

Plastic

Knob Type

Skirted

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 4.78

€ 4.78 Each (ex VAT)

€ 5.69

€ 5.69 Each (inc. VAT)

RS PRO 28mm Black Potentiometer Knob for 6.4mm Shaft Splined

€ 4.78

€ 4.78 Each (ex VAT)

€ 5.69

€ 5.69 Each (inc. VAT)

RS PRO 28mm Black Potentiometer Knob for 6.4mm Shaft Splined
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 4.78
10 - 99€ 4.36
100 - 499€ 4.07
500+€ 3.84

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6.4mm

Shaft Type

Circular

Knob Diameter

28mm

Knob Height

16mm

Body Colour

Black

Indicator Colour

White

Cap Size

20mm

Material

Plastic

Knob Type

Skirted

Country of Origin

Taiwan, Province Of China