Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 2kW Convection Oil Filled Radiator, Floor Mounted, Type C - European Plug

RS Stock No.: 712-6086Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Heat Type

Convection

Maximum Output Power

2kW

Mounting

Floor Mounted

Control Type

Thermostat

Height

660mm

Width

370mm

Depth

165mm

Dimensions

660 x 370 x 165mm

Plug Type

Type C - European Plug

Power Settings

3

Supply Voltage

220 → 240 V ac

Country of Origin

China

Product details

Oil Filled Radiator

Efficient floor standing wheeled oil filled radiators

712-6061 is fittied with a UK plug
712-6070 is fittied with a UK plug
712-6077 is fittied with a European plug
712-6086 is fittied with a European plug

Three heat settings (switch 1, switch 2 or switch 1+2)
On the 1500 W model switch 1 = 600W; switch 2 = 900 W and switch 1+2 = 1500 W
On the 2000 W model switch 1 = 800W; switch 2 = 1200 W and switch 1+2 = 2000 W
Variable thermostatic control
Wheels supplied

Stock information temporarily unavailable.

€ 135.58

€ 135.58 Each (ex VAT)

€ 161.34

€ 161.34 Each (inc. VAT)

RS PRO 2kW Convection Oil Filled Radiator, Floor Mounted, Type C - European Plug

€ 135.58

€ 135.58 Each (ex VAT)

€ 161.34

€ 161.34 Each (inc. VAT)

RS PRO 2kW Convection Oil Filled Radiator, Floor Mounted, Type C - European Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Heat Type

Convection

Maximum Output Power

2kW

Mounting

Floor Mounted

Control Type

Thermostat

Height

660mm

Width

370mm

Depth

165mm

Dimensions

660 x 370 x 165mm

Plug Type

Type C - European Plug

Power Settings

3

Supply Voltage

220 → 240 V ac

Country of Origin

China

Product details

Oil Filled Radiator

Efficient floor standing wheeled oil filled radiators

712-6061 is fittied with a UK plug
712-6070 is fittied with a UK plug
712-6077 is fittied with a European plug
712-6086 is fittied with a European plug

Three heat settings (switch 1, switch 2 or switch 1+2)
On the 1500 W model switch 1 = 600W; switch 2 = 900 W and switch 1+2 = 1500 W
On the 2000 W model switch 1 = 800W; switch 2 = 1200 W and switch 1+2 = 2000 W
Variable thermostatic control
Wheels supplied