RS PRO, 2m Male HDMI to Male HDMI 4K

Technical Document
Specifications
Brand
RS ProLength
2m
Connector 1
HDMI
Connector 2
HDMI
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
28 AWG, 30 AWG
Connector B
HDMI
Connector B Gender
Male
Country of Origin
China
€ 13.99
€ 13.99 Each (ex VAT)
€ 16.65
€ 16.65 Each (inc. VAT)
1
€ 13.99
€ 13.99 Each (ex VAT)
€ 16.65
€ 16.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
2m
Connector 1
HDMI
Connector 2
HDMI
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
28 AWG, 30 AWG
Connector B
HDMI
Connector B Gender
Male
Country of Origin
China