Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 2P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 110 V dc Voltage

RS Stock No.: 896-2072Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

110 V dc

Gender

Female

Indicator Light

Yes

Mounting Type

Screw

Cable Gland Size

PG11

Colour

Clear

Current Rating

10A

Country of Origin

India

Product details

Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A

A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.

Features and Benefits:
• 2 Pole + earth
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C

Stock information temporarily unavailable.

€ 17.75

€ 3.55 Each (In a Pack of 5) (ex VAT)

€ 21.12

€ 4.224 Each (In a Pack of 5) (inc. VAT)

RS PRO 2P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 110 V dc Voltage

€ 17.75

€ 3.55 Each (In a Pack of 5) (ex VAT)

€ 21.12

€ 4.224 Each (In a Pack of 5) (inc. VAT)

RS PRO 2P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 110 V dc Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 3.55€ 17.75
50 - 120€ 3.45€ 17.25
125 - 245€ 3.34€ 16.70
250+€ 3.26€ 16.30

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

110 V dc

Gender

Female

Indicator Light

Yes

Mounting Type

Screw

Cable Gland Size

PG11

Colour

Clear

Current Rating

10A

Country of Origin

India

Product details

Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A

A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.

Features and Benefits:
• 2 Pole + earth
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C