E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 3 Jaw Chuck

RS Stock No.: 472-3094Brand: RS PRO
brand-logo
View all in Multitool Accessories

Technical Document

Specifications

Brand

RS Pro

Type

3-Jaw Chuck

Country of Origin

Germany

Product details

RS Pro Precision Chuck

RS Pro precision chuck, with proven design, ideal for high drill speeds and precision work with drills, boring mills and special drilling machines.

Features and Benefits

• Miniature 3 jaw precision chuck. 0.5mm - 3.2 mm
• Length: 18.5 mm
• Diameter: 15 mm
•Thread size: M8 x 0.75 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Jaw Chuck

P.O.A.

RS PRO 3 Jaw Chuck
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

3-Jaw Chuck

Country of Origin

Germany

Product details

RS Pro Precision Chuck

RS Pro precision chuck, with proven design, ideal for high drill speeds and precision work with drills, boring mills and special drilling machines.

Features and Benefits

• Miniature 3 jaw precision chuck. 0.5mm - 3.2 mm
• Length: 18.5 mm
• Diameter: 15 mm
•Thread size: M8 x 0.75 mm

You may be interested in