Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 3 Pole Din Plug, 2A, 100 V ac, Twist Lock, Male, Cable Mount

RS Stock No.: 786-3439Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Twist Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

2A

Voltage Rating

100 V ac

Series

B-8003

Housing Material

Die Cast Nickel

Contact Plating

Silver

Contact Material

BSR

Country of Origin

Taiwan, Province Of China

Product details

Metal Twist Lock Cable DIN Plugs

3 and 4 way metal twist lock cable DIN plugs

Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Pole Din Plug, 2A, 100 V ac, Twist Lock, Male, Cable Mount

P.O.A.

RS PRO 3 Pole Din Plug, 2A, 100 V ac, Twist Lock, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Twist Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

2A

Voltage Rating

100 V ac

Series

B-8003

Housing Material

Die Cast Nickel

Contact Plating

Silver

Contact Material

BSR

Country of Origin

Taiwan, Province Of China

Product details

Metal Twist Lock Cable DIN Plugs

3 and 4 way metal twist lock cable DIN plugs