Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 3 Pole Right Angle Din Plug, 2A, 100 V, Quick Connect, Male, Cable Mount

RS Stock No.: 786-3457Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Quick Connect

Termination Method

Crimp

Body Orientation

Right Angle

Current Rating

2A

Voltage Rating

100 V

Series

B-9007

Housing Material

PVC

Contact Plating

Silver

Contact Material

BSR

Country of Origin

Taiwan, Province Of China

Product details

Right Angled Metal Twist Lock Cable Plugs

3 and 5 way right angled metal twist lock cable plugs

Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Pole Right Angle Din Plug, 2A, 100 V, Quick Connect, Male, Cable Mount

P.O.A.

RS PRO 3 Pole Right Angle Din Plug, 2A, 100 V, Quick Connect, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Quick Connect

Termination Method

Crimp

Body Orientation

Right Angle

Current Rating

2A

Voltage Rating

100 V

Series

B-9007

Housing Material

PVC

Contact Plating

Silver

Contact Material

BSR

Country of Origin

Taiwan, Province Of China

Product details

Right Angled Metal Twist Lock Cable Plugs

3 and 5 way right angled metal twist lock cable plugs