E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 3 Way Tee Box, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, Black

RS Stock No.: 917-2107Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

(Dia) 20mm

Fitting Type

3 Way Tee Box

Material

PVC

Colour

Black

Country of Origin

United Arab Emirates

Product details

PVC Conduit Tee Boxes

This RS Pro circular conduit three-way tee box provides various configurations, which is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. The box is coloured white and black, with a screwed on lid.

Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Way Tee Box, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, Black

P.O.A.

RS PRO 3 Way Tee Box, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Nominal Size

(Dia) 20mm

Fitting Type

3 Way Tee Box

Material

PVC

Colour

Black

Country of Origin

United Arab Emirates

Product details

PVC Conduit Tee Boxes

This RS Pro circular conduit three-way tee box provides various configurations, which is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. The box is coloured white and black, with a screwed on lid.