RS PRO 30 Tooth Pilot Sprocket 06B-1 Chain Type

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
30
To Fit British Standard Chain Type
06B-1
Bore Type
Pilot
Maximum Bore Diameter
14mm
Pitch Diameter
91.12mm
Material
Steel
Sprocket Width
40mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required
€ 24.69
€ 24.69 Each (ex VAT)
€ 29.38
€ 29.38 Each (inc. VAT)
1
€ 24.69
€ 24.69 Each (ex VAT)
€ 29.38
€ 29.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 24.69 |
5 - 9 | € 24.59 |
10 - 24 | € 24.46 |
25+ | € 24.28 |
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
30
To Fit British Standard Chain Type
06B-1
Bore Type
Pilot
Maximum Bore Diameter
14mm
Pitch Diameter
91.12mm
Material
Steel
Sprocket Width
40mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required