RS PRO 300mm Combination Square, Stainless Steel

Technical Document
Specifications
Brand
RS ProTool Type
Combination Square
Imperial or Metric
Imperial, Metric
Rule Length
300mm
Rule Subdivisions
1/16 and 1/8 on Back Face, 1 mm on Front Side
Head Material
Steel
Rule Material
Stainless Steel
Country of Origin
India
€ 70.06
€ 70.06 Each (ex VAT)
€ 83.37
€ 83.37 Each (inc. VAT)
1
€ 70.06
€ 70.06 Each (ex VAT)
€ 83.37
€ 83.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTool Type
Combination Square
Imperial or Metric
Imperial, Metric
Rule Length
300mm
Rule Subdivisions
1/16 and 1/8 on Back Face, 1 mm on Front Side
Head Material
Steel
Rule Material
Stainless Steel
Country of Origin
India