E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 300mm Steel Ruler

RS Stock No.: 111-5882Brand: RS PRO
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Material

Steel

Width

12.5mm

Flexible

Yes

Folding

No

Country of Origin

United States

Product details

RS PRO 851 Series Black Flexible Steel Ruler

These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.

This round end, straight edge ruler is made from high quality steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.

These RS PRO metal rulers or rules are flexible, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.

Features and Benefits

• Flexible steel rule
• Non folding ruler
• Finished in non-glare, black chrome
• White markings for easy reading
• Manufactured using high quality Steel
• Fully hardened and tempered
• Available in 2 different lengths

Ruler Markings

Front Face (Inch): 16ths, 32nds, 64ths, 10ths, 20ths, 50ths 100ths
Reverse Face (Metric): 1.0mm, 0.5mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Conform to EEC-Class 1

You may be interested in
RS PRO Stainless Steel Rule
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 300mm Steel Ruler

P.O.A.

RS PRO 300mm Steel Ruler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Stainless Steel Rule
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Material

Steel

Width

12.5mm

Flexible

Yes

Folding

No

Country of Origin

United States

Product details

RS PRO 851 Series Black Flexible Steel Ruler

These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.

This round end, straight edge ruler is made from high quality steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.

These RS PRO metal rulers or rules are flexible, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.

Features and Benefits

• Flexible steel rule
• Non folding ruler
• Finished in non-glare, black chrome
• White markings for easy reading
• Manufactured using high quality Steel
• Fully hardened and tempered
• Available in 2 different lengths

Ruler Markings

Front Face (Inch): 16ths, 32nds, 64ths, 10ths, 20ths, 50ths 100ths
Reverse Face (Metric): 1.0mm, 0.5mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Conform to EEC-Class 1

You may be interested in
RS PRO Stainless Steel Rule
P.O.A.Each (ex VAT)