RS PRO 300VA 1 Output Chassis Mounting Transformer, 24V ac, IEC 61558-2-4

Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230 V ac, 245 V ac, 400 V ac, 415V ac
Secondary Voltage Rating
24V ac
Power Rating
300VA
Number of Outputs
1
Mounting Type
Panel
Primary Winding Resistance
3.2/6.8Ω
Efficiency
90%
Length
120mm
Width
143mm
Depth
130mm
Dimensions
120 x 143 x 130mm
Fixing Hole Diameter
6.5mm
Weight
6.9kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-4
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland
Product details
Laminated
€ 305.30
€ 305.30 Each (ex VAT)
€ 363.31
€ 363.31 Each (inc. VAT)
1
€ 305.30
€ 305.30 Each (ex VAT)
€ 363.31
€ 363.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 305.30 |
10+ | € 294.49 |
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230 V ac, 245 V ac, 400 V ac, 415V ac
Secondary Voltage Rating
24V ac
Power Rating
300VA
Number of Outputs
1
Mounting Type
Panel
Primary Winding Resistance
3.2/6.8Ω
Efficiency
90%
Length
120mm
Width
143mm
Depth
130mm
Dimensions
120 x 143 x 130mm
Fixing Hole Diameter
6.5mm
Weight
6.9kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-4
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland
Product details