Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 304 Stainless Steel Enclosure, IP66, 150 mm x 150 mm x 81mm

RS Stock No.: 241-0787Brand: RS PRODistrelec Article No.: 30405549
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

150 mm

External Width

150 mm

External Depth

81mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Screw

Colour

Steel

Application

Harsh Environment

Distrelec Product Id

30405549

Internal Mounting Type

DIN Rail

IK Rating

IK10

Country of Origin

India

Stock information temporarily unavailable.

€ 197.23

€ 197.23 Each (ex VAT)

€ 234.70

€ 234.70 Each (inc. VAT)

RS PRO 304 Stainless Steel Enclosure, IP66, 150 mm x 150 mm x 81mm

€ 197.23

€ 197.23 Each (ex VAT)

€ 234.70

€ 234.70 Each (inc. VAT)

RS PRO 304 Stainless Steel Enclosure, IP66, 150 mm x 150 mm x 81mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

External Height

150 mm

External Width

150 mm

External Depth

81mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Screw

Colour

Steel

Application

Harsh Environment

Distrelec Product Id

30405549

Internal Mounting Type

DIN Rail

IK Rating

IK10

Country of Origin

India