Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 30.78W Plug-In AC/DC Adapter 9V dc Output, 2.5A Output

RS Stock No.: 206-4934Brand: RS PRODistrelec Article No.: 30414196
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin Euro

Output Voltage

9 V dc, 12 V dc, 13.5 V dc, 15 V dc, 19 V dc, 20 V dc, 24V dc

Input Voltage

90 → 264V ac

Output Current

2.5 A, 3.42A

Maximum Temperature

+40°C

Input Connector

2-Pin Euro Plug

Power Rating

30.78 W, 41.04 W, 46.17 W, 50 W, 51.3 W, 60 W, 64.98W

MTBF

30,000h

Efficiency

>89%

Energy Efficiency Level

VI

Length

138mm

Width

52mm

Depth

33.5mm

Minimum Temperature

0°C

Country of Origin

China

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 79.88

€ 79.88 Each (ex VAT)

€ 95.06

€ 95.06 Each (inc. VAT)

RS PRO 30.78W Plug-In AC/DC Adapter 9V dc Output, 2.5A Output

€ 79.88

€ 79.88 Each (ex VAT)

€ 95.06

€ 95.06 Each (inc. VAT)

RS PRO 30.78W Plug-In AC/DC Adapter 9V dc Output, 2.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 79.88
5 - 9€ 78.67
10 - 24€ 77.40
25+€ 76.04
You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin Euro

Output Voltage

9 V dc, 12 V dc, 13.5 V dc, 15 V dc, 19 V dc, 20 V dc, 24V dc

Input Voltage

90 → 264V ac

Output Current

2.5 A, 3.42A

Maximum Temperature

+40°C

Input Connector

2-Pin Euro Plug

Power Rating

30.78 W, 41.04 W, 46.17 W, 50 W, 51.3 W, 60 W, 64.98W

MTBF

30,000h

Efficiency

>89%

Energy Efficiency Level

VI

Length

138mm

Width

52mm

Depth

33.5mm

Minimum Temperature

0°C

Country of Origin

China

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)