RS PRO 30A 520 V ac, Chassis Mount Power Line Filter 3 Phase
RS Stock No.: 237-8746Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Current Rating
30A
Maximum Voltage Rating
520 V ac
Mounting Type
Chassis Mount
Number of Phases
3
Country of Origin
China
Stock information temporarily unavailable.
€ 138.87
€ 138.87 Each (ex VAT)
€ 165.26
€ 165.26 Each (inc. VAT)
RS PRO 30A 520 V ac, Chassis Mount Power Line Filter 3 Phase
1
€ 138.87
€ 138.87 Each (ex VAT)
€ 165.26
€ 165.26 Each (inc. VAT)
RS PRO 30A 520 V ac, Chassis Mount Power Line Filter 3 Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 138.87 |
5 - 9 | € 138.16 |
10 - 24 | € 137.41 |
25+ | € 130.75 |
Technical Document
Specifications
Brand
RS ProMaximum Current Rating
30A
Maximum Voltage Rating
520 V ac
Mounting Type
Chassis Mount
Number of Phases
3
Country of Origin
China