RS PRO 30L Chrome Pedal Stainless Steel Waste Bin

Technical Document
Specifications
Brand
RS ProCapacity
30L
Colour
Chrome
Material
Stainless Steel
Wheels
No
Depth
292mm
Diameter
292mm
Height
640mm
Width
292mm
Lid
Yes
Lid Type
Pedal
Country of Origin
China
€ 196.11
€ 196.11 Each (ex VAT)
€ 233.37
€ 233.37 Each (inc. VAT)
1
€ 196.11
€ 196.11 Each (ex VAT)
€ 233.37
€ 233.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacity
30L
Colour
Chrome
Material
Stainless Steel
Wheels
No
Depth
292mm
Diameter
292mm
Height
640mm
Width
292mm
Lid
Yes
Lid Type
Pedal
Country of Origin
China