E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 30W Plug In Power Supply 24V dc Output, 1.25A Output

RS Stock No.: 175-2822Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.25A

Maximum Temperature

+45°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

30W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

86.94%

Width

48mm

Type

Switched Mode Power Supply

Depth

48.5mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Length

76.8mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 30W Plug In Power Supply 24V dc Output, 1.25A Output

P.O.A.

RS PRO 30W Plug In Power Supply 24V dc Output, 1.25A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.25A

Maximum Temperature

+45°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

30W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

86.94%

Width

48mm

Type

Switched Mode Power Supply

Depth

48.5mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Length

76.8mm

Country of Origin

China

You may be interested in