RS PRO 3.15A T Glass Cartridge Fuse, 5 x 20mm
RS Stock No.: 177-8110Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
3.15A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
UTE
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 21.00
€ 0.42 Each (In a Pack of 50) (ex VAT)
€ 24.99
€ 0.50 Each (In a Pack of 50) (inc. VAT)
RS PRO 3.15A T Glass Cartridge Fuse, 5 x 20mm
50
€ 21.00
€ 0.42 Each (In a Pack of 50) (ex VAT)
€ 24.99
€ 0.50 Each (In a Pack of 50) (inc. VAT)
RS PRO 3.15A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | € 0.42 | € 21.00 |
250 - 450 | € 0.39 | € 19.50 |
500 - 1200 | € 0.37 | € 18.50 |
1250+ | € 0.34 | € 17.00 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
3.15A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
UTE
Country of Origin
Taiwan, Province Of China