E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 3183Y, 100m 3 Core, Grey PVC Power Cable +70°C

RS Stock No.: 775-5889Brand: RS PRODistrelec Article No.: 30419725
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

Grey

Length

100m

Cable Type

3183Y

Current Rating

10 A

CPR Certification

Eca

Outer Diameter

6.91mm

Sheath Material

PVC

Voltage Rating

300 V, 500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

Insulation material

PVC

Standards Met

Euroclass Eca

Conductor Material

Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

17 AWG

Conductor Resistance

19.5 Ω/km

Country of Origin

Turkey

Product details

H05VV-F 3183Y 3 Core Cable

This 3 core cable 3183Y can be used in household applications, in covered, dry, steamed and humd areas where low mechanical stress exists.

Features and Benefits

Flexible, 3 core cable with fine stranded copper conductors
PVC sheath
PVC insulation

You may be interested in
RS PRO, 3183Y, 100m 3 Core, Grey PVC Power Cable +70°C
€ 330.571 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

€ 217.10

€ 217.10 1 Reel of 100 Metres (ex VAT)

€ 258.35

€ 258.35 1 Reel of 100 Metres (inc. VAT)

RS PRO, 3183Y, 100m 3 Core, Grey PVC Power Cable +70°C

€ 217.10

€ 217.10 1 Reel of 100 Metres (ex VAT)

€ 258.35

€ 258.35 1 Reel of 100 Metres (inc. VAT)

RS PRO, 3183Y, 100m 3 Core, Grey PVC Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 3183Y, 100m 3 Core, Grey PVC Power Cable +70°C
€ 330.571 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

Grey

Length

100m

Cable Type

3183Y

Current Rating

10 A

CPR Certification

Eca

Outer Diameter

6.91mm

Sheath Material

PVC

Voltage Rating

300 V, 500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

Insulation material

PVC

Standards Met

Euroclass Eca

Conductor Material

Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

17 AWG

Conductor Resistance

19.5 Ω/km

Country of Origin

Turkey

Product details

H05VV-F 3183Y 3 Core Cable

This 3 core cable 3183Y can be used in household applications, in covered, dry, steamed and humd areas where low mechanical stress exists.

Features and Benefits

Flexible, 3 core cable with fine stranded copper conductors
PVC sheath
PVC insulation

You may be interested in
RS PRO, 3183Y, 100m 3 Core, Grey PVC Power Cable +70°C
€ 330.571 Reel of 100 Metres (ex VAT)