Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 32 A Mode 3, Type 2, EV Charging Cable 5m

RS Stock No.: 177-4438Brand: RS PRO
brand-logo
View all in EV Charging Cable

Technical Document

Specifications

Brand

RS Pro

EV Charging Cable Type

Type 2

Cable Length

5m

Current Rating

32 A

Phase

Single Phase

Terminated/Unterminated

Terminated

Voltage Rating

250 V ac

Cross Sectional Area

0.5 mm², 6 mm²

EV Charging Mode

Mode 3

IP Rating

IP54

Sheath Colour

Black

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Minimum Operating Temperature

-30°C

Maximum Operating Temperature Range

+50°C

Standards Met

62196-2 IEC 2010 SHEET 2-llb, UL94 V-0

Country of Origin

China

Stock information temporarily unavailable.

€ 226.05

€ 226.05 Each (ex VAT)

€ 269.00

€ 269.00 Each (inc. VAT)

RS PRO 32 A Mode 3, Type 2, EV Charging Cable 5m

€ 226.05

€ 226.05 Each (ex VAT)

€ 269.00

€ 269.00 Each (inc. VAT)

RS PRO 32 A Mode 3, Type 2, EV Charging Cable 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 226.05
5 - 9€ 216.45
10 - 24€ 211.80
25+€ 205.77
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

RS Pro

EV Charging Cable Type

Type 2

Cable Length

5m

Current Rating

32 A

Phase

Single Phase

Terminated/Unterminated

Terminated

Voltage Rating

250 V ac

Cross Sectional Area

0.5 mm², 6 mm²

EV Charging Mode

Mode 3

IP Rating

IP54

Sheath Colour

Black

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Minimum Operating Temperature

-30°C

Maximum Operating Temperature Range

+50°C

Standards Met

62196-2 IEC 2010 SHEET 2-llb, UL94 V-0

Country of Origin

China