Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 3300μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole

RS Stock No.: 170-1152Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

3300µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

970mA

Series

RS

Polarised

Polar

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Dissipation Factor

23%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 6.3 to 16V

Axial RS Aluminium Capacitors, LHK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 185.00

€ 0.37 Each (In a Bag of 500) (ex VAT)

€ 220.15

€ 0.44 Each (In a Bag of 500) (inc. VAT)

RS PRO 3300μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole

€ 185.00

€ 0.37 Each (In a Bag of 500) (ex VAT)

€ 220.15

€ 0.44 Each (In a Bag of 500) (inc. VAT)

RS PRO 3300μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 500€ 0.37€ 185.00
1000+€ 0.34€ 170.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Capacitance

3300µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

970mA

Series

RS

Polarised

Polar

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Dissipation Factor

23%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 6.3 to 16V

Axial RS Aluminium Capacitors, LHK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more