Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 35 W Fluorescent Batten Light, 230 V Linear, 1 Lamp, 1.51 m Long, IP65

RS Stock No.: 851-2924Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Type

Batten

Batten Type

Single

Length

1.51 m

Width

65 mm

Depth

75 mm

Wattage

35 W

Number of Lamps

1

Lamp Type

Fluorescent

Lamp Size

T5

Voltage Rating

230 V

Anti-corrosive

No

IP Rating

IP65

Country of Origin

China

Product details

RS IP65 230V T5 High Frequency Non-Corrosive Fluorescent Fitting

This RS Range of IP65 rated non-corrosive fluorescent fittings feature a slim line and lightweight design. The fluorescent battens are supplied with high frequency electronic soft start ballast. The Grey body of these non-corrosive fittings is manufactured from extremely strong and robust polycarbonate, with high output polycarbonate prismatic lens. The T5 IP65 fluorescent fittings can be surface mounted or suspended.

230V T5 IP65 fluorescent fittings
Lamp type T5, lamp not supplied
Polycarbonate Body and diffuser
Powder coated pressed steel gear tray
Polycarbonate clips (supplied)
Stainless steel clips (optional, see accessory link)
Silicone rubber gasket
Operating temperature -20°C to +30°C
Indoor and outdoor use

Stock information temporarily unavailable.

P.O.A.

RS PRO 35 W Fluorescent Batten Light, 230 V Linear, 1 Lamp, 1.51 m Long, IP65

P.O.A.

RS PRO 35 W Fluorescent Batten Light, 230 V Linear, 1 Lamp, 1.51 m Long, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Batten

Batten Type

Single

Length

1.51 m

Width

65 mm

Depth

75 mm

Wattage

35 W

Number of Lamps

1

Lamp Type

Fluorescent

Lamp Size

T5

Voltage Rating

230 V

Anti-corrosive

No

IP Rating

IP65

Country of Origin

China

Product details

RS IP65 230V T5 High Frequency Non-Corrosive Fluorescent Fitting

This RS Range of IP65 rated non-corrosive fluorescent fittings feature a slim line and lightweight design. The fluorescent battens are supplied with high frequency electronic soft start ballast. The Grey body of these non-corrosive fittings is manufactured from extremely strong and robust polycarbonate, with high output polycarbonate prismatic lens. The T5 IP65 fluorescent fittings can be surface mounted or suspended.

230V T5 IP65 fluorescent fittings
Lamp type T5, lamp not supplied
Polycarbonate Body and diffuser
Powder coated pressed steel gear tray
Polycarbonate clips (supplied)
Stainless steel clips (optional, see accessory link)
Silicone rubber gasket
Operating temperature -20°C to +30°C
Indoor and outdoor use