E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 35.5 mm x 19 mm x 31 mm 1 Way Female to Female Feedthrough HDMI Connector 40 V ac

RS Stock No.: 267-1274Brand: RS PRO
brand-logo
View all in HDMI Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Female

Number Of Contacts

1

Size

35.5 mm x 19 mm x 31 mm

Contact Material

Gold Plated

Contact Plating

Gold Plated

Body Orientation

Straight

Termination Method

Feed Through

Voltage Rating

40 V ac

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 27.15

€ 27.15 Each (ex VAT)

€ 32.31

€ 32.31 Each (inc. VAT)

RS PRO 35.5 mm x 19 mm x 31 mm 1 Way Female to Female Feedthrough HDMI Connector 40 V ac

€ 27.15

€ 27.15 Each (ex VAT)

€ 32.31

€ 32.31 Each (inc. VAT)

RS PRO 35.5 mm x 19 mm x 31 mm 1 Way Female to Female Feedthrough HDMI Connector 40 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 8€ 27.15
9+€ 25.27

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Female

Number Of Contacts

1

Size

35.5 mm x 19 mm x 31 mm

Contact Material

Gold Plated

Contact Plating

Gold Plated

Body Orientation

Straight

Termination Method

Feed Through

Voltage Rating

40 V ac

Colour

Black

Country of Origin

United Kingdom