E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 3.5mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)

RS Stock No.: 237-8471Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Free Hanging (In Line)

Stock information temporarily unavailable.

€ 314.00

€ 1.57 Each (In a Box of 200) (ex VAT)

€ 373.66

€ 1.868 Each (In a Box of 200) (inc. VAT)

RS PRO, 3.5mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)

€ 314.00

€ 1.57 Each (In a Box of 200) (ex VAT)

€ 373.66

€ 1.868 Each (In a Box of 200) (inc. VAT)

RS PRO, 3.5mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Free Hanging (In Line)